Texas Instruments Tools and Resources

Top recommended kits

MSP-EXP432P401R

SimpleLink™ MSP432P401R LaunchPad™ Development Kit

Features the MSP432P401R – which includes a 48MHz ARM® Cortex®-M4F, 80uA/MHz active power and 660nA RTC operation, 14-bit 1MSPS differential SAR ADC and AES256 accelerator

MSP430 Series Microcontroller LaunchPad Development Kit

LAUNCHXL-CC2640R2

CC2640R2F wireless MCU LaunchPad™ development kit

The CC2640R2F device has the first fully qualified Bluetooth 5 protocol stack for single-mode Bluetooth low energy applications supporting high speed mode. CC2640R2F is part of the SimpleLink™ microcontroller (MCU) platform

MSP430 Series Microcontroller LaunchPad Development Kit

LAUNCHXL-CC1350

CC1350 wireless MCU LaunchPad™ Development Kit

The SimpleLink™ CC1350 wireless microcontroller (MCU) LaunchPad™ development kit combines a Sub-1 GHz with a Bluetooth® low energy radio for the ultimate combination of easy mobile phone integration with long- range connectivity

On-Chip Debugging Emulator For Major MCUs

LAUNCHXL-CC1310

CC1310 wireless MCU LaunchPad™ Development Kit

The SimpleLink™ Sub-1 GHz CC1310 wireless microcontroller (MCU) LaunchPad™ development kit is the first LaunchPad kit with a Sub-1 GHz radio

STM32F030R8T6 32-Bit Microcontroller Development Board

LAUNCHXL-CC2650

CC2650 Wireless MCU LaunchPad™ Kit

CC2650 LaunchPad kit brings easy Bluetooth low energy connectivity to the LaunchPad kit ecosystem with the SimpleLink ultra-low power CC26xx family of devices

NXP logo

EK-TM4C1294XL

ARM Cortex-M4F based MCU TM4C1294 LaunchPad

The TM4C1294 Connected LaunchPad Evaluation Kit is a low-cost development platform for ARM® Cortex-M4F-based microcontrollers. The Connected LaunchPad design highlights the TM4C1294NCPDT MCU

Texas Instruments Logo

EK-TM4C129EXL

TM4C129E Crypto Connected LaunchPad

the Crypto Connected LaunchPad enables you to develop high performance, data protected, connected IoT applications from secure cloud connection, building/factory automation and smart grid to industrial controls

Renesas Logo

EK-TM4C123GXL

ARM® Cortex®-M4F Based MCU TM4C123G LaunchPad

The EK-TM4C123GXL also features programmable user buttons and an RGB LED for custom applications. The stackable headers of the TM4C123G LaunchPad BoosterPack™ XL Interface make it simple to expand the functionality of the TM4C123G LaunchPad

STMicroelectronics Logo

Communities support

element14

Discover the engineering community where you can access peers and experts, a wide range of independent technical information and popular technical blogs, as well as videos and webinars that provide information on the latest in electronics trends.

Hackster.io

Build your portfolio, share and contribute to projects, and discover platforms and resources in the community dedicated to helping users globally learn how to design, create and program Internet-connected hardware.