Microchip smartconnect intro - LC

Display portlet menu

Microchip's SmartConnect SAMW25

SAMW25 is a low-power Wi-Fi certified module. This highly integrated module offers the ideal solution for designers seeking Wi-Fi connectivity. The SAMW25 integrates 802.11 IP stack on top of the Wi-Fi core and fully covers RF certifications. It opens the door to the Internet of Things for a vast array of battery-powered devices and applications requiring the integration of WLAN connectivity without compromising on cost and power consumption. The SAMW25 module is based on Microchip's industry- leading WINC1500 Wi-Fi core combined with the latest ARM® Cortex®-M0+ based microcontroller technology. This turnkey system provides an integrated software solution with application and security protocols such as TLS and integrated network services (TCP/IP stack).

Additional Features:

  • IEEE 802.11 b/g/n (1x1) for up to 72 Mbps
  • Includes a SAMD21 ARM® Cortex®-M0+ for user application
  • Integrated PA and T/R switch
  • Superior sensitivity and range via advanced PHY signal processing
  • Wi-Fi Direct, station mode and SoftAP support
  • Supports IEEE 802.11 WEP, WPA
  • On-chip memory management engine to reduce host load
  • 8 Mbit internal flash memory with OTA firmware upgrade
  • Serial host interface: SPI
  • TCP/IP protocol stack (client/server) sockets applications
  • Security protocols; WPA/WPA2 Personal, TLS, and SSL
  • Network services; DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, and HTTPS
  • WSC (wireless simple configuration) WPS
  • Operates without a host in most applications
  • Compact footprint: 33.86 x 14.88 mm
  • FCC and CE Certified
  • RoHS compliant
Microchip's SmartConnect SAMW25 module