Xilinx Automotive Solutions - Body

Display portlet menu

Xilinx provides fully automotive qualified devices and comprehensive solutions that include operating systems, IP, and platforms to enable next generation automotive systems including Infotainment, Driver Information, and Advanced Driver Assistance Systems. Applications span from collision avoidance - encompassing image and video processing, object recognition, and analytics - to the heart of the secure connected car with semi-autonomous operations and vehicle to vehicle communications.

Only Xilinx provides a flexible, standards based solution that combines software programmability, high performance image processing tightly coupled with analytics, and any-to-any connectivity with the security and safety needed for next generation automotive systems.

 

XA Zynq UltraScale+ MPSoCs

The XA Zynq® UltraScale+™ MPSoC family is based on the Xilinx® UltraScale™ MPSoC architecture. This family of products integrates a feature-rich 64-bit quad-core ARM® Cortex™-A53 and dual-core ARM Cortex-R5 based processing system (PS) and Xilinx programmable logic (PL) UltraScale architecture in a single device. Also included are on-chip memory, multiport external memory interfaces, and a rich set of peripheral connectivity interfaces.

Part Numbers:

  • XAZU2EG
  • XAZU3EG

Resources:

 

XA Zynq-7000 All Programmable SoCs

Automotive grade XA Zynq-7000 All Programmable SoCs are ideally suited to the high computation requirements of advanced driver assistance systems (ADAS). The combined programmability of hardware and software allows development teams to integrate a complete ADAS imaging flow, from sensing through environmental characterization to feature implementation into a single device. Also, functions can be moved between hardware and software to eliminate data flow bottlenecks, maximize performance and minimize resources. The XA Zynq-7000 All Programmable SoC devices with their architecturally inherent flexibility are providing a cost-effective solution for building highly scalable platforms allowing system designers to dramatically reduce development times.

Part Numbers:

Resources:

 

XA Artix-7 All Programmable FPGAs

Automotive grade XA Artix®-7 FPGAs are optimized for cost and power with small form-factor packaging for high-volume automotive applications. Designers benefit from 65% lower static and 50% lower power than 45nm generation devices. The Artix 7 FPGA is used as a co-processor to offload work done in microcontrollers, digital signal processing, or other host processors. It provides flexible interfacing and is optimized to compliment host processors. Available IP and software enables rapid extension of system interfaces, peripherals, or processing with minimal development effort.

Part Numbers:

 

Videos

Xilinx Automotive Solutions - Video Playlist

Display portlet menu

2016 Best Practices Award - Grid

Display portlet menu

PDF Document

2016 Best Practices Award

Xilinx is named by Frost & Sullivan as a 2016 North American Automotive PLDs for ADAS Product Leadership winner.

Xilinx Automotive Boards and Kits - Grid

Display portlet menu

Xilinx

Xilinx Automotive Boards and Kits

Jumpstart your next automotive design with Xilinx boards and kits.

Automotive Solutions

Avnet’s line up of supplier partners provide a full portfolio of automotive grade devices and solutions. The Avnet Technical Network connects customers to design resources with the objective of accelerating new project development.