Vishay Automotive Solutions

Vishay Automotive Solutions - Body

Display portlet menu

Vishay’s dedicated Automotive processes instill quality and robustness from design to manufacturing.

Advantages of SQ Rugged Series MOSFETs

  • AEC-Q101-qualified
  • Junction temperature of 175°
  • Low on-resistance n- and p-channel TrenchFET® technologies
  • Innovative space-saving package options
 

Applications

  • EV, HEV and 48V Boardnet applications
  • Powertrain control, electric power steering and safety
  • Lighting, body electronics, and infotainment

Packages

  • Available in innovative PowerPAK® packages ranging from 2mm X 2mm to 8mm to 8mm as well as industry standard TO packages. Available as single and dual die options.
  • Also available as dual asymmetric package optimized for high efficiency buck regulators.
 

Featured Products

Vishay PowerPAK 8x8L Dual Single SQJQ100E
  • 40 V N-Ch MOSFET with ultra-low RDS(ON) in thermally enhanced compact package replacing D2PAK saving > 50 % board space
  • Auotmotive Segment: 48 VDC Board-net, Chassis Control
Vishay SQ2398ES SQ2398ES
  • 100 V N-Ch MOSFET in small 3 mm x 3 mm package, ideal for switching low currents in small applications
  • Auotmotive Segment: Exterior Lighting
Vishay PowerPAK 8x8L Dual Single SQJQ480E
  • 40 V N-Ch MOSFET with ultra-low RDS(ON) in thermally enhanced compact package replacing D2PAK saving > 50 % board space
  • Auotmotive Segment: 48 VDC Board-net
Vishay PowerPAK SO 8L Dual SQJB60EP
  • 60 V Dual N-Ch MOSFET in PowerPAK® SO-8L thermally enhanced compact package
  • Auotmotive Segment: Exterior Lighting, Powertrain - Injection Control and Fuel Pump
Vishay PowerPAK-SO-8L-Single SQJA46EP
  • 40 V N-Ch MOSFET in thermally enhanced PowerPAK® SO-8L replaces DPAK in less than half of the area
  • Auotmotive Segment: 48 VDC Board-net, Chassis Control
Vishay PowerPAK-SO-8L-Single SQJ946EP
  • 40 V Dual N-Ch MOSFET optimized for high-frequency DC/DC applications with lower switching losses in PowerPAK®
  • SO-8L Automotive Segment: Exterior Lighting
Vishay PowerPAK-SO-8L-Single SQJ402EP
  • 100 V N-Ch MOSFET in 5 mm x 6 mm PowerPAK, ideal for use in low-side flyback converters
  • Auotmotive Segment: Powertrain - Injection Control and Fuel Pump
Vishay PowerPAK-SO-8L-Asymmetric SQJ942EP
  • 40 V Asymmetric N-Ch MOSFET optimized for high-frequency DC/DC applications with lower switching losses in PowerPAK® SO-8L
  • Auotmotive Segment: Exterior Lighting, Body Electronics
Vishay PowerPAK-SO-8L-Asymmetric SQJ202EP
  • Industry First - AEC-Q101-Qualified 20 V MOSFET in a Dual Asymmetric Package Saves Space and Power in High-Efficiency Synchronous Buck Converters
  • Auotmotive Segment: Body Electronics
Vishay SQD10N30 330H SQD10N30-330H
  • 300 V N-Ch MOSFET in a DPAK (TO-252) package
  • Auotmotive Segment: Powertrain - Injection Control and Fuel Pump
Vishay PowerPAK-SO-8L-Asymmetric SQJ200EP
  • Industry First - AEC-Q101-Qualified 12 V MOSFET in a Dual Asymmetric Package Saves Space and Power in High-Efficiency Synchronous Buck Converters
  • Auotmotive Segment: Body Electronics
Vishay PowerPAK SO 8L Dual SQJ952EP
  • 60 V Dual N-Ch MOSFET in termally enhanced compact package 
  • Auotmotive Segment: Powertrain - Injection Control and Fuel Pump
Vishay PowerPAK SO 8L Dual SQJ956EP
  • 60 V Dual N-Ch MOSFET in PowerPAK® SO-8L (Dual) thermally enhanced compact package
  • Automotive Segment: 48 VDC Board-net, Chassis Control
Vishay PowerPAK SO 8L Dual SQJ958EP
  • 60 V Dual N-Ch MOSFET in termally enhanced compact package 
  • Auotmotive Segment: Powertrain - Injection Control and Fuel Pump
 

Automotive Qualified Packages

Vishay PowerPAK 8x8L Dual Single PowerPAK® 8 x 8L
75% thinner and 55% smaller than D2PAK
Vishay PowerPAK 8x8L Dual PowerPAK® 8 x 8L DUAL
55% thinners, > 50% smaller than two DPAKs
Vishay PowerPAK-SO-8L-Asymmetric Optimized PowerPAK® SO-8L
Optimum high-and low-side combination for synchronous buck
Vishay PowerPAK-SO-8L-Single PowerPAK® SO-8L
½ the size of DPAK, similar on-resistance
Vishay PowerPAK 1212-8 PowerPAK® 1212-8
1/3 the size of SO-8 with similar performance
Vishay PowerPAK-SC-70

PowerPAK® SC-70
2mm x 2mm ultra-compact, thermally enhanced

 

Resources

TrenchFET MOSFET

Automotive Solutions

Avnet’s line up of supplier partners provide a full portfolio of automotive grade devices and solutions. The Avnet Technical Network connects customers to design resources with the objective of accelerating new project development.