Amphenol FCI Automotive Solutions

Amphenol Automotive Solutions - Body

Display portlet menu

Amphenol FCI is a global leader in interconnect technology offering a wide range of solutions that are manufactured to withstand the diverse needs of today’s automotive industry.

Quick Links: Conan® 1.0mm | Bergstik® 2.54mm | Rib-Cage® Board-to-Board | USB 2.0 & 3.0

USB Type C

Product Overview
Amphenol USB Type C

Amphenol FCI’s USB 3.1 Type C is the future of the USB technology providing multifunction single cable solution for data, power, audio and video. The small form factor supports the evolving design trends. The reversible design enables quick and easy connections no matter which way it is inserted. It supports scalable power delivery up to 100W and performance speed up to 10Gbps.

Features and Benefits:

  • Robust and Small Design
    • Tailored for Laptops and Tablets and slim enough for being used where you don’t have space (example: Mobile Phone)
  • Reversible
    • Easy and Quick usage
  • SuperSpeed 10Gbps (up to 10GBps in each direction with future speeds anticipated at 20Gbps)
    • Minimizes the user waiting and ready for the next generation applications
  • Supports 5A mx. Power supply (compatible with USB Power Delivery)
    • Fast Charging
  • Rohs Compliant, Lead-Free, Halogen-Free
    • Meets environmental, health and safety requirements
 

See Part Details

Resources:

 

Conan® 1.0mm

Amphenol Conan 1.0mm

Amphenol FCI’s Conan® 1.00mm is a mezzanine connector designed for industrial applications and harsh environments. Its unique design with an audible “click” sound enhances the security and ease of use.

Features and Benefits:

  • Vertical Configuration
    • Comprehensive range of sizes and stack heights support diverse electronic packaging schemes
  • Right Angle configuration
    • Comprehensive solution to satisfy all customers’ needs
  • Vertical housing and terminal profile guarantees support of up to 5Gb/s
    • Compatible with PCIe® Gen high speed performance on select stack heights
  • Vertical versus vertical mating configuration
    • Useful for parallel board stacking application
  • Vertical receptacle versus RA header mating configuration
    • Useful for perpendicular stacking application
  • Audible “click” sound during mating
    • Ensures secure mating interconnection
  • Polarization feature of housing
    • Prevents mismating
  • Multiple packaging options available
    • Meets various feeding processing needs
  • Locating pegs option
    • Facilitates ease and accuracy during manual assembly
  • Metal hold down option
    • Enables better retention on to the PCB
  • RoHS compliant and lead free
    • Meets environmental, health and safety requirements
 

See Part Details

Resources:

 

Bergstik® 2.54mm

Product Overview
Amphenol Bergstik 2.54mm

Amphenol FCI’s BergStik® 2.54mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking and pin-in-paste (PIP) versions. Designed in single and double row, they are available in straight or right angle options, from 2 to 72 positions.  Featuring a “breakaway” design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. The BergStik® product range provides Board-to-Board, Wire to-Board and Cable-to-Board interconnect solutions for all electronic equipment and devices.

Features and Benefits:

  • High temperature performing plastic
    • Reflow compatible
  • Variable spacing height for stacking headers
    • Meets your specific needs
  • Suitable for dual entry connectors
    • Meets your specific needs and is useful for Mezzanine Application
  • Drawn (not tamped) 0.64mm square wire presenting 4 equal quality surfaces
    • Can be used for wire wrapping
  • Stand offs design
    • Allowing cleaning to eliminate soldering contaminations
  • Duplex Plating
    • Cost efficient
  • Tin-Lead plating in press-fit area
    • Easy pin insertion on the PCB
  • Retention legs optional
    • Higher retention on your PCB
  • Press-fit designed to fit in the same 1.02mm diameter hole as the solder to board product
    • Same layout between TMT and Press Fit design
  • According to DIN 41651 specification, HE13 and BT D2632
    • Qualified product
 

See Part Details

Resources:

 

Rib Cage® Board-to-Board

Amphenol Rib Cage

Amphenol FCI’s Rib-Cage® connectors provide optimal precision and reliability at a competitive commercial cost. The Rib-Cage® connectors meet high performance standards for use in applications with shock and vibration. The versatile connector system includes dual-row, pin and-socket connectors for right-angle and mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC).

Features and Benefits:

  • 10 to 100 position sizes in 10 position increments
    • Comprehensive range of sizes for all needs
  • Vertical VS vertical mating configuration
    • Suitable for parallel board stacking applications
  • Exclusive Rib-Cage ™ multi-point, gold plated receptacle contacts
    • Optimal reliability in high vibration and harsh shock applications
  • Polarization feature of housing
    • Prevent mis-mating
  • Available in UL94V-0 flammability rated LPC
    • High flammability rating
  • Multiple packaging options available
    • Suitable for a variety of feeding processing
  • PCB locator pens option
    • Easy to assembly
  • RoHS compliance and Lead-free
    • Meet environmental, health and safety requirements
 

See Part Details

Resources:

 

USB 2.0 & 3.0

Standard
Amphenol USB 3.0

Micro
Amphenol USB 2.0

Amphenol FCI offers both USB 2.0 and 3.0 connector solutions. The 2.0 connectors are ideal for use in connecting removable storage devices into automotive multimedia systems. These connectors meet typical automotive application requirements in terms of temperature range; robustness and mating cycles. The 3.0 features a transfer mode SuperSpeed that can transfer data at up to 5Gbps, which is faster than the USB 2.0 standard. The USB 3.0 connector is backward compatible with USB 2.0 devices and cables.

Features and Benefits:

  • Meet USB 3.0 specifications
    • Mating interface follows USB 3.0 specification
  • Capable of transferring data up to 5Gb/s
    • Minimizes user waiting time
  • 10 times increase in performance
    • Provides higher speed and efficient power management than USB 2.0
  • Similar interface as USB 2.0 Standard A&B connectors, with added pins for SuperSpeed USB signals
    • Complete footprint compatibility with USB 2.0
  • Full metal shielding
    • For EMI / ESD protection
  • Supports On-The-Go (OTG)
    • Accessible and convenient for users
  • Available in vertical through hole, right-angle through hotel and upright styles for USB 3.0
    • Flexible application in various situations
  • Available in cable solution, plug and right-angle SMT receptacle version for Micro USB 3.0
    • High flammability rating
  • RoHS compliant and lead free
    • Meets environmental, health and safety requirements
 

See Part Details

Resources:

Amphenol FCIs USB 3.1 Type C - Grid

Display portlet menu

Product Presentation

Amphenol FCI’s USB 3.1 Type C

USB technology providing multifunction single cable solution for data, power, audio and video.

Amphenol Sensors Automotive Solutions Guide - Grid

Display portlet menu

PDF Document

Amphenol Sensors Automotive Solutions Guide

Amphenol is your best source for automotive sensors, offering the technology that brings your system together – to protect the vehicle, its occupants and the environment.

Automotive Solutions

Avnet’s line up of supplier partners provide a full portfolio of automotive grade devices and solutions. The Avnet Technical Network connects customers to design resources with the objective of accelerating new project development.