Encoders for automotive applications

Panasonic Industry offers a wide variety of encoders in many shapes. The digital input devices combine outstanding quality for detent, rotation torque, push force/stroke and endurance with excellent haptics.
 

Series Product description Features and benefits Applications Resources
EVEU/EVEY 11mm square GS encoders
  • Low profile : reflow type 3.5mm, wave soldering type 4mm
  • Minimised shaft wobble
  • Reflow type allows the product to be automatically mounted and reflow-soldered
  • Endless rotating angel
  • Car audio
  • Car navigation
  • Car air conditioners
Datasheet (PDF)
EVQV5 18mm to 27mm center space encoders
  • Multiple unit construction achieved by mounting switches, LEDs, etc. (center space) on the printed wiring board
  • Good operability and high reliability
  • Car entertainment (adjustment of volume, tone, tuners etc.)
  • Car comfort applications (control of functions)
Datasheet (PDF)
EVQV6 12mm to 20mm center space encoders
  • Multiple unit construction achieved by mounting switches, LEDs, etc. (center space) on the printed wiring board
  • Good operability and high reliability
  • Car HVAC (climate control unit for e.g. temperature functions)
  • Car entertainment (adjustment of volume, tone, tuners etc.)
  • Car comfort applications (control of functions)
Datasheet (PDF)
EVQVN 25mm to 38mm center space encoders
  • Multiple unit construction achieved by mounting switches, LEDs, etc. (center space) on the printed wiring board
  • Good operability and high reliability
  • Car audio (adjustment of volume, tone, tuners etc.)
  • Car AV equipment (control of functions)
Datasheet (PDF)
EVQVX 10mm square GS encoders
  • Compact and thin design (body thickness: 4mm)
  • Good rotational feel
  • Supports vertical self-standing mounting onto printed circuit boards
  • Computer peripherals
  • Information and communications equipment
  • For input devices of measuring instruments and various electronic equipment
Datasheet (PDF)

Automotive solution Ask An Expert Spotlight

Display portlet menu

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.