New product introductions - power

Learn more about the latest power products from our manufacturers.

Datel 150 Watt Quarter-Brick QB Series of DC-DC Converters Product Spotlight

Display portlet menu

Datel

50 watt quarter-brick QB series of DC-DC converters

DATEL's QB family offers up to 150 watts of output power in an industry standard quarter-brick package/pin-out.

Aimtec AMEM5-Y 5W PSU Enclosed in 1x1 Inch Package Product Spotlight

Display portlet menu

Aimtec

AMEM5-Y 5W PSU enclosed in 1x1 inch package

The new AMEM5-Y, 5W AC/DC power supply, from Aimtec, featuring 4000VAC Isolation enclosed in a 1x1 inch package.

Murata Power Solutions DMR20-4/20 LED display process monitor Product Spotlight

Display portlet menu

Murata Power Solutions

DMR20-4/20 LED display process monitor

Murata has introduced a new line of 4-20mA loop-powered process monitors featuring high-visibility LED displays, its operating power is derived directly from the current loop without requiring an external source.

Mean Well HVG-480 series LED driver Product Spotlight

Display portlet menu

Mean Well

HVG-480 series LED driver

HVG (C.V. + C.C. output) family of MEAN WELL is specially designed for LED drivers requiring 180~528VAC high voltage input applications.

Artesyn Embedded Technologies 6W and 8W ATA series isolated DC-DC converters Product Spotlight

Display portlet menu

Artesyn Embedded Technologies

6W and 8W ATA series isolated DC-DC converters

The new models in Artesyn’s ATA series isolated DC-DC converters cover 6 watt and 8 watt power outputs and comprise 14 variants per power output series. The DIP-16 form factor minimizes occupied board space and offers very high power density.

Artesyn Embedded Technologies 6W and 8W ATA series isolated DC-DC converters - Avnet Abacus

Delta PMU-155W Series - Product Spotlight

Display portlet menu

Delta

PMU-155W series AC-DC panel mount power supply

Delta Electronics releases a brand new AC-DC panel mount power supply series with integrated UPS DC voltage. The PMU-155W, part of the PMU series, is designed to operate with an external 12Vdc or 24Vdc SLA sealed lead acid battery.

Bel Power Solutions 0RQB Series Regulated Bus Converter Product Spotlight

Display portlet menu

Bel Power Solutions

0RQB series regulated bus converter

Bel Power’s next generation of regulated bus converters start at 1000 W in a quarter brick package.

Aimtec 3 and 5 W DC-DC converters for IGBT drivers Product Spotlight

Display portlet menu

Aimtec

3 and 5 W DC-DC converters for IGBT drivers

The new AM3DG-NZ & AM5TG-NZ series feature I/O Isolation up to 3500VAC/ 6000VDC with ultra-low Isolation Capacitance.

Aimtec new 10 to 250W AC/DC LED driver series Product Spotlight

Display portlet menu

Aimtec

New 10 to 250W AC/DC LED driver series

Aimtec has introduced a new series of AC-DC LED drivers designed to be integrated in indoor or outdoor lighting systems.

Murata Power Solutions PQC series AC-DC power supplies Product Spotlight

Display portlet menu

Murata Power Solutions

PQC series AC-DC power supplies

Murata Power Solutions announce its new wide input range, single output PQC series of industrial/medical power supplies rated at 250 watts of output power.

Artesyn Embedded Technologies CSU800AP Series Product Spotlight

Display portlet menu

Artesyn Embedded Technologies

CSU800AP series power supply

The CSU800AP power supply is housed in a 1U high rack-mount enclosure measuring just 2.89 x 7.28 inches (73.5 x 185.0 mm).

Ericsson BMR467 Pol Regulators Product Spotlight

Display portlet menu

Ericsson PM

BMR467 Pol Regulators

Ericsson announced the launch of a new two-phase 120A 3E* digital point-of-load (POL) DC/DC power module. The BMR467 is pin compatible with its predecessor, the BMR465, but its upgraded design delivers 30A more current.

Bel Power Solutions TX3500 Series Product Spotlight

Display portlet menu

Bel Power Solutions

TXP3500 series high power AC-DC power supply

Bel Power Solutions, premier global manufacturer of power management devices, announces the expansion of their high power portfolio with the TXP3500 Series.

Murata Power Solutions NMTTL & NM485 integrated power modules Product Spotlight

Display portlet menu

Murata Power Solutions

NMTTL & NM485 integrated power modules

Murata has announced the NM485D6S5MC and NMTTLD6S5MC low power electrically isolated data communication devices from Murata Power Solutions, to provide RS485 or TTL interfaces with isolated power.

Aimtec AM50QB-NZ, AM75QB-NZ and AM100QB-NZ DC-DC converters Product Spotlight

Display portlet menu

Aimtec

AM50QB-NZ, AM75QB-NZ & AM100QB-NZ DC-DC converters

The new AM50QB-NZ, AM75QB-NZ & AM100QB-NZ series from Aimtec equipped with 3000VDC I/O isolation and EN50155 compliance.

Power Integrations HiperPFS-4 PFC controller Product Spotlight

Display portlet menu

Power Integrations

HiperPFS-4 PFC controller

Power Integrations HiperPFS-4 PFC controller with integrated 600 V MOSFET optimised for high PF and efficiency across load range.

Mean Well HDR-100 series DIN rail power supply Product Spotlight

Display portlet menu

Mean Well

HDR-100 series DIN rail power supply

MEAN WELL is pleased to present the newHDR-100 series (100W) so as to meet the application requirements for higher output wattage.

Mean Well SBTN01 series 1W SMD type DC-DC converter Product Spotlight

Display portlet menu

Mean Well

SBTN01 series 1W SMD type DC-DC converter

In order to enhance DC - DC converter competitiveness, MEAN WELL launches new SMD single output 1W unregulated DC- DC converter ~ SBTN01 series.

Aimtec AMSRO-78-NZ and AMSRO1-78-NZ series switching regulators Product Spotlight

Display portlet menu

Aimtec

AMSRO-78-NZ and AMSRO1-78-NZ series

New Aimtec AMSRO-78-NZ and AMSRO1-78-NZ series open frame switching regulators with very low no-load input current of below 0.2mA.

Ericsson PKB4413DA 408W DC-DC Converter Module Product Spotlight

Display portlet menu

Ericsson PM

PKB4413DA 408W DC-DC Converter Module

Ericsson's newly-launched PKB4413DA is a low-profile, 408W dc-dc converter module, designed to provide point-of-load (POL) converters with tightly regulated 12V output at up to 34A.

Mean Well 3W DIP Package DC-DC Converter Product Spotlight

Display portlet menu

Mean Well

3W DIP Package DC-DC Converter

To elevate MEAN WELL product competitiveness and product line completeness in DIP package, MEAN WELL now releases new four series~slim and miniature SLC03/DLC03 as well as upgraded SCWN03/DCWN03.

Mean Well SLC03/DLC03 & SCWN03/DCWN03 Series 3W DIP Package DC-DC Converter Avnet Abacus

Artesyn 50 volt DC-DC bricks Product Spotlight

Display portlet menu

Artesyn Embedded Technologies

50 volt DC-DC bricks

Artesyn Embedded Technologies announces the AVE450, AVE500 and ADH700 series. All based on a high power density open frame design in a telecom industry-standard half-brick format, with an optional aluminum baseplate for excellent thermal performance.

Premier Magnetics PM-R series Product Spotlight

Display portlet menu

Premier Magnetics

PM-R drum core inductors

Premier Magnetics introduces its new line of low-cost, high-performance PM-R series drum core inductors designed for EMI filtering and switch mode power supply applications.

Power Integrations LinkSwitchâ„¢-XT2 switcher IC Product Spotlight

Display portlet menu

Power Integrations

LinkSwitch™-XT2 switcher IC

Power Integrations LinkSwitch-XT2 is an energy efficient, low power off-line switcher IC with integrated system level protection.

Mean Well ENP/ENC-360 series desktop power supply/battery charger Product Spotlight

Display portlet menu

Mean Well

ENP/ENC-360 series power supply/battery charger

MEAN WELL is pleased to unveil the new 360W ~ ENP-360 and ENC-360 series in order to fulfill the application demands for higher wattage.

Ericsson PIM4710 power interface modules Product Spotlight

Display portlet menu

Ericsson PM

PIM4710 power interface modules

Ericsson raises the bar with high-current 780W PIM 4710 series power interface module for ATCA applications.

Mean Well SKM & DKM Series DC-DC Converters Product Spotlight

Display portlet menu

Mean Well

SKM & DKM Series DC-DC Converters

After the successful launch of the SKM15(15W) series, MEAN WELL is delighted to add six new series to its DC-DC converter product line.

Bel Power Solutions TET3000 Power Supply Product Spotlight

Display portlet menu

Bel Power Solutions

TET3000 front-end AC-DC power supply

Bel Power Solutions announces the expansion of Bel Power Solutions front-end, AC-DC power supply portfolio to include the TET3000-12-069RA power supply suitable for a wide range of servers and networking applications.