TE Connectivity CDFP Series

CDFP connectors and cage assemblies

TE Connectivity has launched CDFP connectors and cage assemblies which can easily handle the market’s increasing data usage

TE Connectivity CDFP Connectors And Cage Assemblies

With 16 channels of up to 28 Gbps data rates for 400 Gbps total bandwidth, our CDFP connector and cage assembly can easily handle the market’s increasing data usage. This simple one-piece, press-fit pluggable I/O assembly provides the flexibility and standardization to address your design needs and is attractive for high speed networking applications. We offer an end-to-end solution with CDFP copper cable assemblies also available to support PCIe Gen 3 (8G).

 

Features

  • Design for faster speeds with connectors and cages that support up to 400 Gbps per port, among the highest density ports in the I/O market today
  • Transfer data at up to 28 Gbps per lane, supporting current and next generation Ethernet and PCIe networking protocols
  • Maximize efficient use of space with 16 lanes of bi-directional data communication in one port and one cable assembly
  • Simplify assembly with a pre-assembled, one-piece press-fit connector and cage design that enables one-step placement on the board
  • Shield from external interference and contain electromagnetic interference with EMI springs and gasket
  • Support both direct attach copper and active optical interfaces
  • Increase flexibility of cable assembly routing with double cable exit

 

Applications

  • Routers
  • High Performance Computing
  • Storage
  • Controller Cards & Storage
  • NIC Cards & GPUs

 

TE Connectivity CDFP Connector And Cage Assemblies | Avnet Abacus

Display portlet menu
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE