Panasonic Electric Works LZ-N Series

LZ-N series 16A relays

Panasonic Electric Works launches the LZ-N relay, the optimised and pin-compatible ‘brother’ of the LZ relay

Panasonic Electric Works LZ-N Series 16A Relays

Panasonic Electric Works launches the LZ-N relay, the optimised and pin-compatible ‘brother’ of the LZ relay. Both the open and change-over contacts can switch loads up to 16A/250V at ambient temperatures of up to 105°C.  The clearance and creepage distance between the contact and coil is min. 10mm despite the relay’s very compact dimensions of 12.5 x 28.8 x 15.7mm (WxLxH). On top of the wide range of possible applications in factory and building automation, the relay can be used in White Goods thanks to its compliance with IEC / EN 60335-1 (GWT). The single side stable  LZ-N relay is available in the usual coil voltage steps from 5V to 24V.

 

Features

  • 16A switching current, 250V AC switching voltage
  • Contact arrangement: 1 form A contact or 1 form C
  • Contact material: AgSnO2
  • Compact design (WxLxH): 12.5x28.8x15.7mm
  • Breakdown voltage between contacts and coil: 5000 Vrms
  • Air and creepage distance between contacts and coil: min. 10mm
  • Certification according to VDE, UL / C-UL

 

Applications

  • Household electrical appliance
  • Industrial equipment

 

Panasonic Electric Works LZ-N Series 16A Relays | Avnet Abacus

Display portlet menu
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE