Kingstate KDSG28008C-05A Series

KDSG28008C-05A series 28x6.25 mm speaker

KINGSTATE announced 28mm speaker, adopted with spring pins and an adhesive sticker for easier fixing to client mechanics

Kingstate KDSG28008C-05A Series 28x6.25 mm Speaker

KINGSTATE’s new KDSG28008C-05A series is a 28mm speaker featuring spring pins and an adhesive sticker for easier fixing to client mechanics. The speaker has a high operating temperature, making it suitable for industrial and automotive use.

 

Features

  • Size: dia. 28* 6.25
  • Operating Power Rating: 0.5W
  • Max Power Rating: 1.0W
  • Frequency: FO~6,000Hz
  • Output S.P.L. : 83 ±2dB (0.5W/1M)
  • RoHS compliant

 

Applications​

  • Equipment
  • Saftey Machine
  • Vehicle

Kingstate KDSG28008C-05A Series 28x6.25 mm Speaker | Avnet Abacus

Display portlet menu
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE