Bourns SF-0402FPxxxF Series

SinglFuse™ SMD fast-acting precision thin film fuses

Bourns has announced the SF-0402FPxxxF series of fast-acting precision thin film SinglFuse™ SMD fuses in an ultra-small 0402 footprint

Bourns SF-0402FPxxxF Series SinglFuse™ SMD Fast-Acting Precision Thin Film Fuses

Bourns has announced the SF-0402FPxxxF series of fast-acting precision thin film SinglFuse™ SMD fuses in an ultra-small 0402 footprint. They have a rated current of 200 mA to 750 mA and rated voltage of 35 Vdc, and are RoHs compliant and halogen free.

 

Features

  • Single blow fuse for overcurrent protection
  • 1005 (EIA 0402) miniature footprint
  • Fast-acting precision fuse
  • UL 248-14 listed
  • RoHS compliant* and halogen free**
  • Thin film chip design
  • Surface mount packaging for automated assembly

 

Applications​

  • Portable memory 
  • Rechargeable battery packs
  • LCD monitors 
  • Battery chargers
  • Disk drives 
  • Set-top boxes
  • PDAs 
  • Industrial controllers
  • Digital cameras 
  • Battery Management Systems (BMS)
  • MP3 players 
  • LED lighting
  • Cell phones 
  • Power tools

* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
 (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.​

Bourns SF-0402FPxxxF SinglFuse™ SMD Film Fuses | Avnet Abacus

Display portlet menu
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE