New product introductions - connectors

Learn more about the latest connector products from our manufacturers.

TE Connectivity MULTI-BEAM power card edge connectors Product Spotlight

Display portlet menu

TE Connectivity

MULTI-BEAM power card edge connectors

TE Connectivity’s new MULTI-BEAM card edge connectors deliver the leading overall power and signal density to address data communication market requirements for performance, profile and cost

TE Connectivity LUMAWISE Endurance S module Product Spotlight

Display portlet menu

TE Connectivity

LUMAWISE Endurance S module

TE Connectivity (TE) introduces the LUMAWISE Endurance S module, designed specifically for LED light sources and drivers in outdoor luminaires.

Molex MediSpec™ medical plastic circular (MPC) connectors Product Spotlight

Display portlet menu

Molex

MediSpec medical plastic circular (MPC) connectors

Combining premium performance and ease-of-use, Molex MediSpec™ Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connector Product Spotlight

Display portlet menu

Molex

Slim-grid 1.27mm pitch board-to-board connectors

Based on a 1.27 by 1.27mm grid pattern, this high-current density board-to-board interconnect solution offers complete design flexibility and higher current density per inch to support variety of applications.

TE Connectivity LGA 3647 socket and hardware Product Spotlight

Display portlet menu

TE Connectivity

LGA 3647 socket and hardware

TE Connectivity’s (TE) LGA 3647 socket and hardware meet the next-generation designs of Intel Corporation’s (Intel) new CPU processors for higher performance and better system scaling.

TE Connectivity M2M MiMo LTE Antenna Range Product Spotlight

Display portlet menu

TE Connectivity

M2M MiMo LTE antenna range

The compact, robust, low-profile housing of the antenna is weatherproof and contains two antenna elements with effective isolation and correlation covering all current global cellular and LTE bands in freq. range 698-960/1710-3800MHz.

TE Connectivity Raychem CAT 6A Cable Product Spotlight

Display portlet menu

TE Connectivity

Raychem high-speed Ethernet CAT6A cable

TE Connectivity (TE) introduces the Raychem high speed Ethernet CAT 6A cable, offering up to 10 Gb/s speeds while saving space, helping to meet the demands of harsh military and aerospace environments.

TE Connectivity M12 rail PG clamp connectors Product Spotlight

Display portlet menu

TE Connectivity

M12 rail PG clamp connectors

TE Connectivitys M12 rail PG clamp series consists of both male and female connectors with D4, A5 and A8 coding.

TE Connectivity Corcom IEC inlet RFI filter IH series Product Spotlight

Display portlet menu

TE Connectivity

Corcom IEC inlet RFI filter IH series

TE Connectivity (TE) introduces the Corcom IEC inlet RFI filter IH series, bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market.

TE Connectivity rail D-sub backshells Product Spotlight

Display portlet menu

TE Connectivity

Rail D-sub backshells

TE Connectivity (TE) introduces a comprehensive range of ruggedized metal backshells for D-subminiature connectors that help enable fast and easy assembly and installation due to its simple design.

AVX Right Angle 2.0mm Pitch Connector 9155-700 Series Product Spotlight

Display portlet menu

AVX

Right Angle 2.0mm pitch connector 9155-700 series

AVX extends their board-to-board right angle connectors with a new 2mm pitch version 9155-700.

Amphenol FCI Industrial Mini I/O Connector Product Spotlight

Display portlet menu

Amphenol FCI

Industrial mini I/O connector

Amphenol FCI's Industrial Mini I/O Connector is a compact wire-to-board interface which is field installable in virtually any environment.

TE Connectivity microQSFP Interconnect Solutions Product Spotlight

Display portlet menu

TE Connectivity

microQSFP interconnect solutions

TE Connectivity introduces new microQSFP pluggable I/O single high cages and surface mount connectors.

TE Connectivity Press Fit Connector

Molex Mini50™ Unsealed Connector System Product Spotlight

Display portlet menu

Molex

Mini50™ unsealed connector system

Delivering 50% space savings over traditional USCAR 0.64mm connectors with smaller terminals to fit more signals into vehicle interiors, the Molex Mini50™ Unsealed Connector System is approved as the industry’s only USCAR 050 interface.

Molex Mini50 Unsealed Connector System

Hirose BM24 series Product Spotlight

Display portlet menu

Hirose

BM24 series

Hirose has introduced the BM24 series of connectors to provide a connectivity solution for miniature applications needing (10 Gbps) high-speed signal transmission that supports USB 3.1 gen 2.

TE Connectivity CFP2 and CFP4 pluggable I/O connectors Product Spotlight

Display portlet menu

TE Connectivity

CFP2 and CFP4 pluggable I/O connectors

TE Connectivity (TE) introduces new CFP2 and CFP4 pluggable I/O connectors designed for high speed communications.

Amphenol Screw Vent M12 Series - Product Spotlight

Display portlet menu

Amphenol

Screw Vent M12 series

Amphenol LTW (ALTW) introduces the Screw Vent M12 series of waterproofing screws for industrial applications, providing a solution that reliably guarantees complete enclosure in industrial environments.

Molex EconoLatch® Wire-to-Wire Connectors Product Spotlight

Display portlet menu

Molex

EconoLatch® Wire-to-Wire Connectors

Supporting up to 9.0A of current per circuit, EconoLatch connectors allow quick swapping of wired terminals for disruption-free operations in consumer, automotive and industrial applications.

TE Connectivity Poke-In Slim Wire Connectors Product Spotlight

Display portlet menu

TE Connectivity

Poke-in slim wire connectors

TE Connectivity introduces SMT Poke-In Slim Wire Connectors, designed for quick and easy wire-to-board and board-to-board connectivity in a low profile, slim form factor.

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connector Product Spotlight

Display portlet menu

Molex

Slim-grid 1.27mm pitch board-to-board connectors

Based on a 1.27 by 1.27mm grid pattern, this high-current density board-to-board interconnect solution offers complete design flexibility and higher current density per inch to support variety of applications.

Molex MultiCat Power Connector System product spotlight

Display portlet menu

Molex

MultiCat™ power connector system

High-powered, compact MultiCat™ power connectors with precision-machined contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.

TE Connectivity 0.5mm fine pitch hermaphroditic connectors Product Spotlight

Display portlet menu

TE Connectivity

0.5mm fine pitch hermaphroditic connectors

TE Connectivity new 0.5mm fine pitch board-to-board connectors feature a hermaphroditic, “mate-to-itself” design to help simplify inventory management and lower costs.

Kycon Gen 2 USB 3.1 Type C SMT Product Spotlight

Display portlet menu

Kycon

Gen 2 USB 3.1 Type C SMT

Kycon has expanded their USB type C series, adding a Gen 2 top mount connector with dual row SMT contacts.

Kycon GTVX Series Shielded Vertical SMT Modular Jack Connector Product Spotlight

Display portlet menu

Kycon

GTVX Series Shielded SMT Modular Jack

The GTVX vertical surface mount jack series is now available with or without a shield and can be used in a variety of applications such as networking, telecomm, consumer products, office and home equipment.

TE Connectivity Raychem hi-speed cables for IEEE 1394 applications Product Spotlight

Display portlet menu

TE Connectivity

Raychem high-speed cables for IEEE1394 applications

TE Connectivity introduces Raychem high-speed cables for IEEE 1394 applications, providing up to 3.2 Gb/s speed of 1394B in a rugged, compact package.

Molex Milli-Grid™ Halogen-free Shrouded Connectors Product Spotlight

Display portlet menu

Molex

Milli-Grid™ Halogen-free Shrouded Connectors

The new shrouded Milli-Grid™ connectors offer robust mating performance while meeting halogen-free requirements in data, consumer and other industry wire-to-board applications.

Molex EconoLatch® Wire-to-Wire Connectors Product Spotlight

Display portlet menu

Molex

EconoLatch® Wire-to-Wire Connectors

Supporting up to 9.0A of current per circuit, EconoLatch connectors allow quick swapping of wired terminals for disruption-free operations in consumer, automotive and industrial applications.