SCHURTER products and solutions

Learn more about the latest products and solutions from SCHURTER.

Schurter USN 1206 Temperature SMD Fuse Product Spotlight

Display portlet menu

Schurter

SMD 1206 thermal sensitive fuse

SCHURTER’s USN 1206 offers a temperature-sensitive SMD fuse suitable for both overcurrent protection and protection against excessive ambient temperatures.

SCHURTER’s USN 1206 offers a temperature-sensitive SMD fuse suitable for both overcurrent protection and protection against excessive ambient temperatures.

Schurter DKIH-4 Ferrite & Nanocrystalline Chokes Product Spotlight

Display portlet menu

Schurter

DKIH-4 ferrite and nanocrystalline chokes

SCHURTER expands its wide range of current compensated chokes with the new DKIH-4 series for 4-wire-applications on PCBs.

Schurter MSM multicolour series metal line switches Product Spotlight

Display portlet menu

Schurter

MSM multicolour series metal line switches

SCHURTER expands its MSM Metal Line range with a pushbutton switch series capable of multiple illumination possibilities.

SCHURTER FUS Series Fuseholder - Product Spotlight

Display portlet menu

SCHURTER

FUS - IP67 Snap-In Fuseholder

SCHURTER has launched the FUS fuseholder series for when high-performance applications are exposed to potentially adverse environmental influences.

Schurter 4797-5 IEC Product Spotlight

Display portlet menu

Schurter

4797-5 IEC appliance outlet type J

SCHURTER improves upon a classic product: the new 4797-5 series IEC outlets are available with integrated light pipes.

SCHURTER improves upon a classic product: the new 4797-5 series IEC outlets are available with integrated Light Pipes.

Schurter FMER SOL & FMCC SOL Product Spotlight

Display portlet menu

Schurter

FMER SOL and FMCC SOL high current filters

SCHURTER reduces the weight of the successful high current AC and DC filters FMER SOL and FMCC SOL series.

Schurter 4761/4762 connector Product Spotlight

Display portlet menu

Schurter

4761/4762 waterproof push/pull appliance coupler

SCHURTER has introduced a new waterproof IEC connector consisting of the appliance inlet type 4761 and the rewireable cord connector type 4762, with IP67 or IP69K protection.

Schurter Compact Power Entry Module - Product Spotlight

Display portlet menu

SCHURTER

Compact Power Entry Module

SCHURTER expands its wide range of power entry modules to include versions, without ground pin, for use in Protection Class II double-insulated applications.

Schurter CDS1 Configurable Display Switch Product Spotlight

Display portlet menu

Schurter

CDS1 configurable display switch

The new CDS1 configurable display switch is an intelligent input system with capacitive touch technology from Schurter.

SCHURTER is launching a new generation of intelligent input systems with capacitive touch technology.

Schurter MSM16 Series Product Spotlight

Display portlet menu

Schurter

MSM16 series Metal Line switches

SCHURTER expands its Metal Line switch series to include an illuminated 16 mm version.

Schurter HCF high reliability SMD fuse Product Spotlights

Display portlet menu

SCHURTER

HCF high reliability SMD fuse

SCHURTER’s new High Current Fuse, HCF, is an extremely robust SMD fuse, designed using solid state / thin film technology.

SCHURTER CPS Series Metal Push Button Switch - Product Spotlight

Display portlet menu

SCHURTER

CPS Series Metal Push Button Switch

SCHURTER is launching its new series of momentary and latching push button switches with capacitive touch sensor technology inside.

Schurter CEE-connector series Product Spotlight

Display portlet menu

Schurter

CEE-connector for 1- and 3-phase applications

Schurter expands its range of power entry modules with the introduction of the FMAD and FMAB CEE connectors for 1- and 3-phase applications.

Schurter launched CEE-connector with filter for 1- and 3-phase applications.

Schurter 6610-5 series Product Spotlight

Display portlet menu

Schurter

6610-5 series IEC Appliance outlet type F

SCHURTER is launching its series 6610-5, the logical next step from the successful 6610 series; a new level of functionality is added to the industry’s original outlet popularly known for the highest level of efficiency during assembly.

Schurter Series 6610-5: IEC Appliance Outlet Type F For Intelligent PDUs & UPSs

Schurter 2570 Series Product Spotlight

Display portlet menu

Schurter

2570 series IEC appliance inlet C8

The appliance inlet series of the type 2570 by SCHURTER provides diverse mounting variants and terminal options.

SCHURTER 6600-5 Series - Product Spotlight

Display portlet menu

SCHURTER

Series 6600-5 with integrated light pipes

SCHURTER improves upon a classic product: the new 6600-5 series IEC outlets are available with integrated light pipes.