Amphenol ICC

Learn more about the latest products and solutions from Amphenol ICC. 

Amphenol ICC Boltrack Connector Product Spotlight

Display portlet menu

Amphenol ICC

Boltrack™ connectors

The Boltrack™ connector is a robust and reliable interconnect solution. It features high power and signal performance, small form factor, field termination, EMI shielding, lightning protection and resistivity to over voltages.

Amphenol ICC Minitek® Pwr 3.0 connector system Product Spotlight

Display portlet menu

Amphenol ICC

Minitek® Pwr 3.0 connector system

Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with current rating up to 5A per circuit. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

Amphenol ICC Basics range Product Spotlight

Display portlet menu

Amphenol ICC

Basics+ connector range

The Basics portfolio from Amphenol ICC offers a wide range of wire-to-board, board-to-board, I/O and FFC/FPC solutions for industrial & instrumentation, datacom, telecom, medical, automotive (CMD) and consumer markets.

TE Connectivity Press Fit Connector

Amphenol ICC Modular Jack Slimline Connectors Product Spotlight

Display portlet menu

Amphenol ICC

Modular jack slimline connectors

Amphenol ICC introduces new higher port density modular jack slimline connectors with a 7mm centerline port spacing.

Amphenol ICC represent modular jack slimline connectors.

Amphenol ICC FFC/FPC connectors Product Spotlight

Display portlet menu

Amphenol ICC

FFC/FPC connectors

ICC offers products in LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations in contact spacing options.

Amphenol ICC Industrial Mini I/O Connector Product Spotlight

Display portlet menu

Amphenol ICC

Industrial mini I/O connector

Amphenol ICC's Industrial Mini I/O Connector is a compact wire-to-board interface which is field installable in virtually any environment.

Amphenol ICC Rugged USB 3.0 Type A Connector Product Spotlight

Display portlet menu

Amphenol ICC

Rugged USB 3.0 Type A connector

Amphenol ICC has announced a new rugged USB 3.0 Type A connector designed for harsh environment applications.

Amphenol ICC has announced Rugged USB 3.0 Type A Connector.

Amphenol ICC BergStik 2.54mm unshrouded headers Product Spotlight

Display portlet menu

Amphenol ICC

BergStik® 2.54mm unshrouded headers

BergStik® 2.54mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking and pin-in-paste (PIP) versions.

Amphenol ICC D-Sub connector product spotlight

Display portlet menu

Amphenol ICC

DP series D-Subminiature connectors

ICC’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors.

Amphenol ICC Conan® 1.00mm connector system Product Spotlight

Display portlet menu

Amphenol ICC

Conan® 1.00mm connector system

AFCI’s Conan® 1.00mm is a mezzanine connector designed for industrial applications and harsh environments. Its unique design with an audible “click” sound enhances the security and ease of use.

Amphenol ICC PV Crimp connectors Product Spotlight

Display portlet menu

Amphenol ICC

PV® crimp-to-wire system

The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards.