Vishay VY1 & VY2 Serie Mini-Size Capacitors

VY1 and VY2 series ceramic disc capacitors

Vishay Intertechnology announces that its popular VY1 and VY2 series of AC-line-rated ceramic disc safety capacitors are now available in a mini-size version. Featuring body diameters down to 7.5 mm and high pulse strength, the Vishay BCcomponents VY1…Y5V and VY2…Y5V are designed to save space, lower costs, and increase reliability for Class X1 (760 VAC) / Y1 (500 VAC) and Class X1 (440 VAC) / Y2 (300 VAC) applications.
• Y5V dielectric provides a higher dielectric constant, allowing for a significant reduction in diameter without
losing capacitance value
• For high reliability, the VY1…Y5V offers pulse load stability exceeding the 8 kV required by the IEC 60384-14.4
standard
• Silver-plated ceramic disc with tinned copper-clad steel connection leads offering 0.6 mm diameters

Vishay VY1 and VY2 series mini-size ceramic disc capacitors - Avnet Abacus

Features/Applications

Features Applications
  • Body diameters down to 7.5 mm
  • High pulse strength to 10 kV
  • Comply with IEC 60384-14.4
  • Y5V ceramic dielectrics
  • Capacitance range from 1,000 pF to 10,000 pF
  • Temperature range of -40 °C to +125 °C
  • Available with vertical (inline) kinked leads or straight leads with spacing from 5 mm to 12.5 mm
  • RoHS-compliant, halogen-free, and Vishay Green
  • Encapsulation is made of flame-resistant epoxy resin in accordance with UL 94 V-0
  • Class X1 (760 VAC) / Y1 (500 VAC) and Class X1 (440 VAC) / Y2 (300 VAC) applications in accordance with IEC 60384-14.4
  • RFI and AC line filtering applications in power supplies, E-meters, home appliances, consumer electronics, and industrial equipment
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE