IHLP-1616BZ-0H series IHLP® inductor

Vishay Intertechnology introduces the first extended-frequency inductor in the low profile, high current IHLP family.

The new IHLP-1616BZ-0H series features high frequency performance up to 10 MHz with the lowest losses of any inductor on the market for frequencies of 1 MHz and above. By using the IHLP-1616BZ-0H, designers can improve efficiency and potentially reduce the size of DC/DC converter circuitry.

  • Working in conjunction with high frequency controller ICs, the devices allow lower inductance values and thus lower DC losses as well as reduced high frequency core losses, enabling a physically smaller size of inductor to be used while boosting energy efficiency
  • Packaged in a 100 % lead (Pb)-free shielded, composite construction that reduces buzz noise to ultra low levels
  • High resistance to thermal shock, moisture, and mechanical shock
BUY NOW ON FARNELL
Vishay Intertechnology introduces the first extended-frequency inductor in the low profile, high current IHLP family.

Features/Applications

Features Applications
  • High frequency performance up to 10 MHz
  • Industry-low losses for frequencies ≥ 1 MHz
  • Typical DCR from 5.5 mΩ to 26.6 mΩ
  • Low inductance values from 0.10 µH to 1.0 µH
  • Rated current to 45.0 A
  • Handle high transient current spikes without saturation
  • RoHS-compliant, halogen-free, and Vishay Green
  • Notebook and desktop computers sensors,
  • Cameras
  • POL converters
  • Various battery powered devices
  • that require one or more regulated voltages
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE