EP1 series wet tantalum capacitors

To meet the needs of military and avionics applications, Vishay Intertechnology introduces a new high energy wet tantalum capacitor that delivers the industry’s highest capacitance per voltage rating and case size for this device type. For increased design flexibility, the EP1 is available with radial through-hole or surface-mount terminations, each with a stud mount option.

  • Built on Vishay’s proven SuperTan® technology
  • Industry-leading values include a capacitance of 13,000 µF at 50 V in the A case size, which is 18 % greater than the closest competing device
Vishay Intertechnology introduces a new high energy wet tantalum capacitor that delivers the industry’s highest capacitance per voltage rating and case size for this device type.

Features/Applications

Features Applications
  • Available with radial through-hole or surface-mount terminations
  • Both terminations offered with a stud mount option
  • Ultra high capacitance range from 2,000 µF to 30,000 µF in the A case size
  • C case ratings expected in late 2017, with B case ratings available in 2018
  • Voltage ratings from 25 VDC to 125 VDC
  • Offered in the A, B, and C case codes
  • Available with capacitance tolerance down to ± 10 %
  • Housed in an all-tantalum, hermetically sealed case for increased reliability
  • Maximum ESR down to 0.030 Ω
  • Available with tin/lead (Sn/Pb) and RoHS-compliant 100 % tin terminations
  • Pulse power and energy hold-up applications in laser guidance, radar, and avionics systems
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE