TE Connectivity TSEV01S01C10 Series

TSEV01S01C10 contact-less temperature sensor

The TSEV01S01C10 is a contact-less temperature measuring system for OEM use, based on the detection of infrared radiation. It is equipped with an infrared sensor (thermopile) in front. The thermopile has to be pointed at the target object.

The TSEV01S01C10 is a contact-less temperature measuring system for OEM use, based on the detection of infrared radiation.

Features/Applications

Features Applications
  • 0°C – 300°C Measurement Range
  • Small Size
  • Up to 2°C Accuracy
  • 2mA Current Consumption
  • Contact less Temperature Measurement
  • Climate Control
  • Industrial Process Control
  • Household Applications
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE