TE connectivity USB Cable Assemblies

Standard copper USB 4-position plug, A – B cable assemblies

TE Connectivity’s USB 4-position plug standard copper cable assemblies are a ready made USB solution for a range of data transmission, and peripheral connectivity applications. The assemblies are shielded and double-ended, and come in 24 and 28 AWG wire sizes (0.5mm and 0.3mm respectively). 

buy now
3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE