Industrial IP20 RJ45 Cat. 6A plug

TE Connectivity’s latest Industrial IP20 RJ45 Cat. 6A plug is based upon common core technology, a platform technology used in the entire industrial RJ45 product family. This RJ45 Cat. 6A plug is extending the family of Field Installable Cat5e common core designs with a connector that can be terminated tool-less with Cat6A cables in the field. This solution includes an automatic wire cut-off function, which provides an error-free installation and optimal performance in the field. Upon closing the core housing, the excess wire is cut off at the same time the wires are connected to the plug contacts. This TE solution is capable of terminating the most commonly used wire variant Cat6A and can handle 10 Gbps bit rates, supporting bandwidths of up to 500 MHz.

BUY NOW ON FARNELL

Features/Applications

Features Applications
  • Single Piece Common Core Cat. 6A plug with tool-less installation
  • Automatic Wire cut-off function provides error-free installation and optimal performance
  • Control cabinets
  • Robotics
  • Motor/Motor Controls
  • Industrial Cable Installations
  • Machinery in many other applications
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE