MS4525DO series PCB mounted digital pressure sensor

TE Connectivity's MS4525DO series transducer is built using measurement specialties’ proprietary UltraStable™ process and the latest  CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature  (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4525DO is fully calibrated and temperature  compensated with atotal error band (TEB) ;of less than 1.0% over the compensated pressure range. The sensor operates from single supply of  either 3.3 or 5.0Vdc and requires a single external component for proper operation.

The rugged ceramic transducer is available in side port, top port, and manifold mount and can measure absolute, gauge, differential, vacuum or  compound pressure from 1 to 150psi. The 1/8” barbed pressure ports mate securely with 3/32” ID tubing.

 Learn more about TE Connectivity's MS4525DO series small, ceramic based, PCB mounted pressure transducer

Features/Applications

Features Applications
  • PSI Pressure Ranges
  • PCB Mountable
  • Digital Output
  • Barbed Pressure Ports 
  • Blocked Filter Detection
  • Altitude and Airspeed Measurements
  • Medical Instruments
  • Fire Suppression System
  • Panel Meter
  • Air Movement/Environmental Controls
  • Pneumatic Controls 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE