TE Connectivity MicroQSFP Connectors

MicroQSFP interconnect solutions

TE Connectivity (TE) introduces new microQSFP pluggable I/O single high cages and surface mount connectors. TE is the first company to bring micro Quad Small Form-Factor Pluggable (microQSFP) interconnects to market from the microQSFP Multi Source Agreement (MSA), providing a higher density solution for next generation pluggable connectivity. microQSFP provides QSFP28 functionality in a smaller, generally SFP-sized form factor while providing significantly better thermal performance to help save energy costs, improved electrical performance at 25 Gbps NRZ / 56 Gbps PAM-4 and 33% higher density than QSFP to fit more ports on a standard line card. 

TE Connectivity microQFSP pluggable I/O singe high cages and surface mount connectors Avnet Abacus

Features/Applications

Features Applications
  • Save space on the PC board with a 33% higher density design than existing QSFP form factors 
  • Improve thermal performance with built-in fins on the connector that allow faceplate airflow to the interior of the equipment
  • Double the thermal capability of today’s QSFP products 
  • Support next generation designs with standardized form factor and 25 Gbps NRZ / 56 Gbps PAM-4 performance and backwards compatibility to 28 Gbps
  • Enable up to 7.2 Tbps in a standard 1RU line card with 72 ports (when operating at 25 Gbps per channel)
  • Networking switches
  • Routers
  • Servers (blade, rack mountable and multi-node)
  • Networking interface cards 
  • Optical transport equipment
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE