M7100 series industrial pressure transducer

TE Connectivity's M7100 series pressure transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. There are no o-rings or organics exposed to the pressure media and the durability is excellent. This automotive grade pressure transducer with stainless steel hermetic pressure ports and integral electrical connector can boast up to 10,000psi (700Bar). The M7100 is UL certified and exceeds the latest industrial CE requirements including surge protection and is overvoltage protected in both positive and reverse polarity.

TE Connectivity's M7100 pressure transducer sets a new price performance standard for demanding engine and vehicle, HVACR, and industrial applications.

Features/Applications

Features Applications
  • Hermetic Pressure Ports
  • Integral Electrical Connector
  • Survives High Vibration
  • ±0.25% Accuracy
  • Water Resistant 1M Immersion
  • On and Off Highway Engines and Vehicles
  • HVAC Refrigeration Controls
  • Compressors
  • Hydraulics
  • Energy and Water Management 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE