TE Connectivity M5800 Rotatable Transducer

M5800 rotatable digital display transducer

TE Connectivity (TE) introduces the new M5800 digital display transducer which offers visualized pressure value readings for demanding, harsh applications. The 310° rotatable display enables easy viewing and on-demand adjustment. Offering precise measurements at a superior value, this sensor can be easily configured to meet your specific requirements including pressure range, pressure fitting, analog output, and electrical connection.

The display zero tare feature enables the local user to precisely set the display to zero and offers a precise pressure measurement and true control of your processes. 

BUY NOW ON FARNELL
TE Connectivity M5800 Rotatable Digital Display Transducer

Features/Applications

Features Applications
  • Enable ease of installation with optimal viewing of pressure values with a 310° rotatable digital LED display that allows the display angle to be adjusted after installation, at any time
  • Deliver dependability in harsh environments with industrial CE compliant and IP67 ratings
  • Offer configuration flexibility for pressure range, pressure fitting, analog output and electrical connections based on Microfused technology
  • Provide a high confidence, local reading while maintaining long term signal integrity with a display zero tare setting
  • Robotics/ automation
  • Hydraulic/ pneumatic industry
  • Pumps and compressors
  • Food and beverage systems
  • Pharmaceutical and medical systems
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE