M5600 series wireless pressure transducer

The M5600 series wireless pressure transducer from our Microfused line is enclosed in a stainless steel and polycarbonate housing. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted material of the pressure port is made of either 17-4 PH or 316L stainless steel and the transducer’s durability is excellent with no o-rings, welds or organics exposed to the pressure media. The M5600 wireless pressure transducer is weatherproof and exceeds the latest heavy industrial CE requirements. This wireless pressure transducer is geared to the OEM customer for mid to high volumes. TE stands ready to provide a custom design of the M5600 where the volume and application warrants. Additional configurations not listed are either available or possible. Please inquire for further information.

BUY NOW ON FARNELL

TE Connectivity's has presented M5600 series wireless pressure transducer which features a high accuracy.

Features/Applications

Features Applications
  • Digital 24-bit ADC Output, I 2 C Protocol
  • Wireless Bluetooth® 4.0 Connection
  • CE Compliant with Variety of Pressure Ports
  • Compact and Battery Powered [CR2050 OR CR2032] 
  • Optional Stainless Steel Snubber
  • FCC certified
  • Weatherproof (IP66/IP67) 
  • Gage, Sealed, Compound
  • Stainless Steel and Polycarbonate Enclosure 
  • 10 V/m EMI Protection
  • ±0.25% Pressure Accuracy
  • Pressure Down to ±1.0% Total Error Band
  • ±3°C Temperature Output Accuracy
  • -10°C to +60°C Compensating Temperature
  • -20°C to +85°C Operating Temperature
  • IOS, Android™ and Windows® XP/7+ compatible
  • Industrial Process Control and
  • Monitoring
  • Advanced HVAC Systems
  • Refrigeration Systems
  • Automotive Test Stands
  • Off-Road Vehicles
  • Pumps and Compressors
  • Hydraulic/Pneumatic Systems
  • Agriculture Equipment
  • Energy Generation and Management
  • Pool/Spa Pump Monitoring
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE