M2M MiMo LTE antenna range

TE Connectivity (TE) introduces the M2M MiMo LTE antenna range.

The compact, robust, low-profile housing of the antenna is weatherproof and contains two antenna elements with effective isolation and correlation covering all current global cellular and LTE bands in freq. range 698-960/1710-3800MHz. The asset-tracking version includes an active GPS/GNSS/Galileo/BeiDou antenna for applications that require position or timing function. If required the antenna can be fitted on a non-conductive panel which may affect performance depending on mounting position/surface. The antenna also offers easy, quick, secure and weatherproof installation with a single hole-mounting bush and acrylic adhesive sealing pad. Supplied with integrated 3m (10’) cables and SMA plug connectors, the antenna offers plug and play connectivity with many different terminals.

 

BUY NOW ON FARNELL
TE Connectivity M2M MiMo LTE Antenna IOT Avnet Abacus

Features/Applications

Features Applications
  • Manage all radio needs with a MiMo Cellular / LTE antenna function for M2M or IOT, covering all current cellular and LTE bands 698 – 960 and 1710-3800 MHz 
  • Include asset tracking functionality with optional GPS/GNSS/Galileo/Glonass antenna 
  • Offer easy, quick, secure and weatherproof installation a single hole mounting bush and acrylic adhesive sealing pad
  • Offer more efficient and error free communication with the base station utilizing the MiMo technology provided in the antenna 
  • Offer plug and play connectivity with many terminals with integrated 3m (10’) cables and SMA plug connectors
  • Rail rolling stock
  • Semi stationary equipment such as vending machines 
  • Pumps 
  • Generators 
  • Smart metering
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE