LUMAWISE Photo Control Base Assemblies

TE Connectivity (TE) introduces the ANSI 136.41 compliant 76mm and 81mm diameter LUMAWISE photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket. When coupled with the 5VA rated cover or in combination with side or the topside aperture opening colored sleeves, the fully assembled photo control achieves an IP66 seal rating.

TE Connectivity (TE) introduces ANSI 136.41 compliant 76mm and 81mm diameter LUMAWISE photo control base assemblies with sleeves and covers in varying heights.

Features/Applications

Features Applications
  • Achieve an integrated TE solution that integrates power and signal interface to the dimming receptacle to ensure aiming at long term reliability
  • Translucent covers are configured to transmit daylight to the light sensing device
  • Achieve protection against dust and heavy jet spray with an IP66 rated solution
  • Meets the UL 94 flammability rating with a 5V A rated cover
  • Maximize effectiveness of light sensing devices with optional clear covers
  • Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
  • Colored sleeves are available that designate voltage rating or in support of customer specific requests
  • Parking lots
  • Pathway and trails
  • Parks
  • Car dealerships
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE