HTU2x humidity and temperature sensors

Today’s energy efficient industrial, appliance and consumer applications, like HVAC, printers and refrigerators, require optimal system performance to meet environmental and end user expectations. TE Connectivity’s (TE) engineering and 20+ years of experience provides humidity and temperature combination sensors with leading response time, precision in measurement and sustained performance even when exposed to extreme changes and conditions. TE’s HTU2x senses the true relative humidity and temperature to provide best in class performance and superior value to competitive solutions. 

BUY NOW ON FARNELL
TE Connectivity HTU2x Humidity & Temperature Sensors

Features/Applications

Features Applications
  • Enable optimal system performance and precise engineering with a strict linear response curve through humidity (0-100%) and temperature (-40 to 125°C) 
  • Support reliable, consistent system performance even in the most demanding conditions driven by properties of TE’s specific polymer combined with calibration slope and offset skills 
  • Support fast response times (t63% in 2 sec) with TE’s humidity die structure 
  • Enable precise environment measurement even after high humidity exposure or condensation events with TE’s specific die and IP67 rated sealing with filter options
  • Building Heating and Air Conditioning (HVAC) 
  • Refrigeration and freezers 
  • Dryers 
  • Dishwashers 
  • Printers

White paper

Sense the future

Learn how to integrate new sensing technology into your IIoT designs in this white paper.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE