TE Connectivity DDR4 SO DIMM Memory Sockets

DDR4 SO DIMM memory sockets

TE Connectivity's DDR4 SO DIMM memory sockets can help lower system operating costs due to higher performance and less power consumption per socket. DDR4 SO DIMM memory sockets also have larger DIMM capacities than existing DDR3 memory sockets due to higher chip densities. We offer one of the largest portfolios of DDR4 SO DIMM memory sockets in the market, which are available in a variety of heights and gold plating options.

TE Connectivity introduces DDR4 SO DIMM memory sockets with larger DIMM capacities than existing DDR3 memory sockets due to higher chip densities.

Features/Applications

Features Applications
  • Provide about 30% better performance than previous DDR3 SO DIMM memory sockets
  • Consume about 70% less power than DDR3 SO DIMM memory sockets
  • System operating costs can be lowered due to higher performance and less power consumption per socket
  • Higher chip density and pin count provides larger DIMM capabilities than DDR3 SO DIMM memory sockets—transmitting more signal at one time
  • One of the largest product portfolios in the market with a variety of heights and gold plating options
  • Switches
  • Base Stations
  • Servers
  • Work Stations
  • Desktop PCs
  • Notebook PCs
  • Industrial
  • Instrumentation
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE