TE Connectivity ChipConnect Cable Assemblies

ChipConnect cable assemblies

TE Connectivity’s (TE) ChipConnect internal faceplate-to-processor cable assemblies are designed for Intel Omni-Path Architecture (OPA), which can directly transmit signals from the processor to the faceplate. ChipConnect cable assemblies mate directly with LGA 3647 sockets at the processor and Intel Omni-Path Internal Faceplate Transition (IFT) connector at the faceplate for 25 Gbps speeds.

These cable assemblies reduce system design costs by eliminating the need to use costlier, lower-loss printed circuit board (PCB) materials. System design is made easier by reducing the complexity of PCB laminates and routing, as well as retimers.
 

Internal Faceplate-to-Processor Cable Assemblies for Intel® Omni-Path Architecture 100 Series

Features/Applications

Features Applications
  • Cables provide 4x and 8x high speed data transmission lanes
  • Straight and right-angle (left/right exit) Linear Edge Connector (LEC) cable plugs to accommodate cable routing
  • LEC receptacle offered in A (LGA 3647 Socket P1) and B (LGA 3647 Socket P0) versions
  • Bail latch with pull tab on LEC plug and spring latching on IFT connector plug provides secure connections
  • Mid-board copper chip-to-I/O interconnect reduces host system board trace lengths and PCB cost
  • Assemblies utilize TE bulk cable 30 AWG 85 Ohm TurboTwin 25 Gbps primary pair cable
  • High Performance Computing (HPC)
  • Servers
  • Routers
  • Data Center and Enterprise Networks
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE