TDK TFM-ALMA thin-metal power inductors are ideal for equipment used in automobiles. The inductors offer an inductance range of 0.47μH to 2.2μH, and a rated current of 4.5 to 2.0A max. The material used in the TFM201610 series has a high saturation magnetic flux density to provide excellent DC bias characteristics needed for power circuits. TDK TFM-ALMA inductors are AEC-Q200 qualified. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE