TDK HVC200A Bipolar High-Voltage Contactors

HVC200A bipolar high-voltage contactors

The new HVC200A bipolar high-voltage contactor for the switching of high DC voltages and currents is designed for operating voltages of up to 450 V DC and a high continuous current of 200 A. Arcs that occur when disconnecting the DC load are quickly and safely extinguished with a gas in the hermetically sealed switching chamber. The HVC200A, with its dimensions of 89 mm x 44 mm x 93.5 mm (l x w x h) is available in drive versions for 12 V (B88269X1000C*) or 24 V (B88269X1010C*). Both versions have a power of 6 W at the rated voltage. As an option, the new contactors can be equipped with a circuit for detecting the switching status.
High-voltage contactors with a high continuous current capability are used, for example, in e-mobility applications for the fast disconnection of the battery from the drive, as well as in DC charging stations. Further applications include photovoltaic systems and uninterruptible power supplies (UPS). Versions with 12 V and 24 V drives for continuous currents of between 100 A and 500 A at maximum permissible operating voltages of 900 V are currently in development.

TDK HVC200A bipolar high-voltage contactors Avnet Abacus
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE