TDK EPCOS B84143V*R227 EMC Filters

3-line sine-wave output filters

The EPCOS B8414V*R227 3-line sine-wave filter from TDK is designed for 3-phase systems. It is compact and easy to install and features IP20 protection up to 95 A and dv/dt reduction.

TDK EPCOS B84143V*227 EMC filters

Features/Applications

Features Applications
  • Reduction of motor noise and eddy current losses
  • Generation of sinusoidal phase-to-phase voltage with low ripple
  • dv/dt reduction
  • Easy to install
  • Compact design
  • Degree of protection: IP20 up to 95 A1)
  • Optimised for long motor cables and operation under fullload2)
  • Natural cooling
  • Wiring between inverter and filter must be shorter than 10 meters. Up to 180 A: tube clip for convenient shield bonding
  • UL approved insulation system T-EIS-CF1
  • Frequency converters for motor drives, e.g. 
    • Elevators
    • Pumps
    • Traction and conveyer systems
    • HVAC systems (heating, ventilation and air conditioning)
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE