Taiyo Yuden EYSKBNZWB Bluetooth 5.0

EYSKBNZWB Bluetooth 5.0 low energy module

Bluetooth is a rapidly spreading technology and is being embedded in devices and used in ways that were previously unimaginable. This has diversified requirements for Bluetooth modules, creating demand for smaller sizes, embedded software, and a built-in antenna. Taiyo Yuden to meet diversified needs, has developed the Bluetooth v 5.0 Full and IEEE 802.15.4 radio (e.g. Thread, Zigbee) module EYSKBNZWB. The module long range capability or high throughput combined with the Bluetooth concurrent operation with Thread or Zigbee make it the ideal solution for a variety of applications such as lighting and building automation.

request simple kit
3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features  
  • Chip used: Nordic nRF52840, ARM Cortex M4F
  • Memory: Flash 1MB, RAM 256KB
  • RF output: +8 dBm
  • Crystal: Internal 32kHz (for main clock and sleep clock)
  • LC for DCDC: Internal
  • Interfaces: USB, SPI, UART, I2C, I2S, PDM, and ADC
  • Antenna: Embedded
  • Certifications: FCC,ISED,MIC certified, ETSI EN 300 328 v2.1.1 conducted test report available 
  • Touch-to-pair supported by NFC 
  • USB 2.0 (full speed) supported 
  • Operating temperature range: -40 to 85°C 
  • Dimensions: 10.0 x 15.4 x 2.0 mm
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE