Taiyo Yuden EYSHSNZWZ Bluetooth® V5 Module

Ultra-small Bluetooth® v5 module - EYSHSNZWZ

TAIYO YUDEN’s EYSHSNZWZ is an extremely small Bluetooth® v5 module that incorporates a system clock and an antenna. The module dimensions are only 3.25 × 8.55 × 0.9 mm. 14 GPIOs are supported and it operates on the 2.4 GHz band with +4 dBm of output power. The module would pair nicely with other small form factor sensors requiring minimal space and power. The on-chip processor has sufficient space for many applications, so a carrier board may only include sensors and a battery.

Associated kits and boards:

  • EBSHSNZWZ (board)
  • EKSHSNZWZ (kit)
     
REQUEST SAMPLE
TAIYO YUDEN EYSHSNZWZ have developed an extremely small Bluetooth module

Features/Applications

Features Applications
  • Supports Bluetooth® v5.0 low energy technology specification
  • High-speed 2Mbps, Advertisement extensions
  • Features nRF52832 WLCSP (Nordic)
    • ARM® Cortex® M4F 32bit processor
    • 512kB Flash and 64kB RAM
    • Supports SPI, UART, I2C, I2S, PDM and 12bit ADC
  • 2402 to 2480 MHz ISM Band, +4dBm typ. output power
  • 1.7V to 3.6V single power supply
  • Integrated 32MHz system clock
  • Integrated high performance PCB antenna
  • Supports NFC-A Type-2 for touch-to-pair application
  • Available for ANT™ protocols*
  • -40 to 85 degC Operating temperature range
  • Very small outline with shielded molding package technology
    • 3.25 x 8.55 x 0.9 mm MAX
  • Certified Japan, FCC, IC regulation
  • CE conducted test report available
  • RoHS compliant / Complete lead free

* Need to obtain ANT compatible SoftDevice from ANT Alliance.

  • Wearable/Mobile accessories
  • Smart wristband
  • Smart glasses
  • Remote control ring
  • Smart pen
  • Heart rate monitor
  • Blood pressure monitor
  • Glucose meter
  • Thermometer
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE