Taiyo Yuden EYSHJNZWZ Bluetooth® V5 Module

Small Bluetooth® v5 module - EYSHJNZWZ

TAIYO YUDEN has developed the EYSHJNZWZ small Bluetooth® v5 module that incorporates a system clock and an antenna. The module dimensions are only 5.1 × 11.3 × 1.3 mm. 15 GPIOs are supported and it operates on the 2.4 GHz band with +4 dBm of output power. The module is good for the low power applications like healthcare, sports & fitness, industrial device, etc. The on-chip processor has sufficient space for many applications, so a carrier board may only include sensors and a battery.

Associated kits and boards:

  • EBSHJNZWZ (board)
  • EKSHJNZWZ (kit)
     
REQUEST SAMPLE
TAIYO YUDEN EYSHJNZWZ small Bluetooth® v5 module

Features/Applications

Features Applications
  • Supports Bluetooth® v5.0 low energy technology specification
    • High-speed 2Mbps, Advertisement extensions
  • Features nRF52832 (Nordic)
    • ARM® Cortex® M4F 32bit processor
    • 512kB Flash and 64kB RAM
    • Supports SPI, UART, I2C, I2S, PDM and 12bit ADC
  • 2402 to 2480 MHz ISM Band, +4dBm typ. output power
  • 1.7V to 3.6V single power supply
  • Integrated 32MHz System Clock
  • Integrated high performance pattern antenna
  • Supports NFC-A Type-2 for touch-to-pair application
  • Available for ANT™ protocols*
  • -40 to 85 degC Operating temperature range
  • Outline: 5.1 x 11.3 x 1.3 mm MAX
  • Certified Japan, FCC, IC regulation
  • CE conducted test report available
  • RoHS compliant / Complete lead free

* Need to obtain ANT compatible SoftDevice from ANT Alliance.

  • Cycle computer
  • Heart rate monitor
  • Blood pressure monitor
  • Blood glucose meter
  • Weight scale
  • Thermometer
  • Mobile accessories
  • Sports and fitness sensors
  • Remote controllers / Toys
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE