Series 6600-5 with integrated light pipes

SCHURTER improves upon a classic product: the new 6600-5 series IEC outlets are available with integrated light pipes. An intelligent, space and cost-saving solution for PDUs used in data centers and other multi-distributed power applications.

 

SCHURTER Series 6600-5 with integrated light pipes for status display

Features/Applications

Features Applications
  • Ratings IEC 10 A / 250 VAC; 50 Hz
  • Ratings UL/CSA 15 A / 250 VAC; 60 Hz
  • With one, two or without integrated light pipes for status display
  • Compatible for V-Lock cord retention and other systems with side latches
  • Operation temperature -25 °C bis 70 °C
  • Snap-in mounting and PCB terminals 
  • Power Distribution Units (PDU)
  • Data Centers
  • IT- & Telecom systems
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE