Samtec SMP Precision 50Ohm RF interconnects

Samtec's SMP precision RF interconnect 50Ohm, high-frequency to 65GHz.

 

Features/Applications

Features Applications
  • Optional bullet adaptors in two standard lengths
  • Performance up to 40GHz
  • Compensates for misalignment in X and Y directions
  • RG 405 (.086" DIA) semi-flexible or 25AWG rugged solid dielectric microwave cable termination
  • Interfaces for tight, more secure connections
  • Non-magnetic options available for medical and aerospace applications
  • 5G test and measurement
  • IC development boards
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • Networking equipment
  • 5G base stations
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE