Samtec SEARAY™ Mezzanine Connectors

SEARAY™ high-density open pin field arrays

Samtec’s SEARAY™ mezzanine connectors are the industry’s largest offering of high speed, high density open pin field arrays. They support 28+ Gbps applications and maximum grounding and routing capabilities.

Features Applications
  • 0.050" (1.27 mm) pitch grid for maximum
  • routing flexibility
  • Up to 500 single-ended I/Os or 125 differential pairs
  • Up to 36 Gbps performance
  • Rugged Edge Rate® contact system less prone to
  • damage when “zippered” during unmating
  • 7 to 40 mm stack heights
  • Parallel, perpendicular, and coplanar applications
  • Solder on each tail for ease of processing
  • High-speed cable assemblies for 50 Ω or
  • 100 Ω solutions
  • Press-fit tails available
  • VITA 42, VITA 57, VITA 57.4
  • IPC-A-610F and IPC J-STD-001F Class 3 solder joint
  • System-on-Modules (SoMs)
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • Networking equipment
  • V2X applications
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE