Accelerate® high-speed mezzanine strips

Innovative design provides hundreds of I/Os in a compact footprint, while providing excellent Signal Integrity at 56Gbps PAM4 data rates.

Samtec Accelerate® High-Speed Mezzanine Strips innovative design provides hundreds of I/Os in a compact footprint.

Features and benefits

 
  • Incredibly dense up to 400 total I/Os
  • Ultra-slim 5 mm width
  • Open-pin-field design for maximum routing and grounding flexibility
  • Supports 56Gbps PAM4 applications
  • Rugged Edge Rate® contacts designed for high-speed and high-cycles
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE