Premier Magnetics TOPSwitch-JX Transformers

TOPSwitch-JX transformers


Premier Magnetics' off-line switch mode transformers have been designed for use with Power Integrations' TOPXXX series of off-line PWM switching regulators in the flyback buck-boost circuit configuration. This conversion topology can provide isolated multiple outputs with efficiencies up to 90%. Premiers' switching transformers have been optimised to provide maximum power throughput.
 

The TOPXXX series from Power Integrations, Inc. are self contained upto 132KHz controlled PWM switching regulators. This series contains all necessary functions for an off-line switched mode control DC power source. These switching regulators provide a very simple solution to off-line designs. The inductors and transformer used with the Premier Magnetics, Inc.'s  PWR-TOPXXX are critical to the performance of the circuit. They define the overall efficiency, output power and overall physical size.

Premier Magnetics POL-JXxxx transformers are designed for use with Power Integrations, Inc. TOPXXX series of off-line PWM switching regulators.

Features and benefits

 
  • Designed for Use with Power Integrations IC's.
  • Design Engineering Support Available.
  • Designed to Meet UL1950/IEC950 Safety Standards.
  • Multiple Configurations.
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE