Premier Magnetics PM-R drum core inductors

Premier Magnetics, global producer of high-quality magnetic components, introduces its new line of low-cost, high-performance drum core inductors designed for EMI filtering and switch mode power supply applications. With a product offering of over two dozen models with inductance values from 100 to 10,000 µH, the new PM-R Series boasts low dc resistance (DCR), providing low temperature rise at high peak currents. Their combination of high peak current and high self-resonant frequency (SRF) make the PM-R Series inductors an ideal drop-in replacement for lower-performing drum core devices. And in applications where the devices’ maximum height of 10.0 to11.5 mm is acceptable, the PM-R Series offers a cost-effective alternative to surface-mount inductors.    
Premier Magnetics’ PM-R drum core inductors are offered in two series, PM-R2 (7.5 mm, dia. x 10.0 high, max) and PM-R3 (9.5 mm, dia. x 11.5 high, max), each offering models with a range of 100 µH to10 mH. Both series of inductors are available with sleeving (+125°C); and without sleeving (+155°C). Standard operating temperature range is -40C to 130C, with higher temperatures available. The radial-leaded components are RoHS compliant. 
“The new PM-R drum core inductors are an optimal choice in applications that need a low-cost solution in a size that can be manipulated to fit into tight spaces,” said Jim Earley, President of Premier Magnetics. “These devices perform particularly well in high peak-current applications.”

Premier Magnetics PM-R series Drum Cores for EMI Filtering and Switch Mode Power Supplies Avnet Abacus
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE