Power Integrations LinkSwitch-XT2 Series

LinkSwitch-XT2 offline flyback switcher IC

LinkSwitch™-XT2 incorporates a 725 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. 

 

Power Integrations LinkSwitch-XT2 Offline Flyback Switcher IC Family

Highlights/Applications

Easy to Design Features Superior to Linear/RCC EcoSmart™– Extremely Energy Efficient Applications
  • Lowest component count switcher solution
  • Selectable device current limit
  • Fully integrated auto-restart for short-circuit and open-loop protection
  • Optional self-biased supply
  • Frequency jittering greatly reduces EMI
  • Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
  • Pin-out simplifies PCB heat sinking
  • Output overvoltage protection (OVP)
  • Input overvoltage line protection (OVL)
  • Hysteretic over-temperature protection (OTP)
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • 725 V MOSFET rating for excellent surge withstand
  • Extremely low component count enhances reliability
    • Allows single-sided PCB and full SMD manufacturability
  • Easily meets all global energy efficiency regulations
  • No-load consumption <100 mW without bias winding at 265 VAC input (<10 mW with bias winding)
  • ON/OFF control provides constant efficiency to very light loads –ideal for mandatory CEC regulations
  • Supplies for appliances
  • Industrial systems
  • Metering
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE