SP-Cap™ polymer aluminium capacitors

Panasonic SP-CAP polymer aluminium capacitors are surface mount (SMT) capacitors that utilise a conductive polymer as their electrolyte material, in a layered aluminium design. SP-Cap™ capacitors are primarily used as input and output capacitors for DC-DC converters due to ultra-low ESR values, high voltage options, and the ability to withstand high reflow temperatures. Panasonic SP-Cap™ polymer aluminium capacitors offer capacitance values up to 560µF, voltage values ranging from 2V to 25V, and are free from temperature drift.

 

Samples are available with low MOQs from Premier Farnell.

ORDER SAMPLES
Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features   Applications
  • DC-DC converters
  • Ultra-low ESR
  • Capacitance value up to: 560µF 
  • Voltage options: High 
  • Reflow temperature: High  
  • Voltage value ranging from 2 V - 25 V
  • DC-DC converters
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE