POSCAP tantalum polymer capacitors

Panasonic POSCAP tantalum polymer capacitors utilise a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level possible in polymer tantalum technology, and exhibits excellent performance in high frequency applications.

Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various compact package sizes for small PCB footprints.

Additionally, POSCAP parts demonstrate a high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
 

Samples are available to order from Premier Farnell.

ORDER SAMPLES
Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features Applications  
  • Volumetric efficiency for capacitance: High
  • Capacitance temperature: High  
  • Reliability: High
  • Capacitance frequency: High
  • Compact package sizes
  • Heat resistance: High 
  • DC-DC converters
  • Voltage value ranging from 2 V – 25 V
  • Automotive
    - Safety
    - Infotainment
  • ICT
    - Tablets / notebooks / desktop PCs
    - Base stations
    - Servers / data centres
    - SSD
    - USB charge / non-contact charge
  • Home appliances
  • Medical equipment
  • Industrial infrastructure
    - PLCs / industrial PCs
    - Motor drivers / inverters
    - FA equipment
    - Measuring instruments
    - Power supplies
    - HEMS / BEMS / FEMS
    - Smart meters
    ​- Security cameras
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE