Light touch switch

Panasonic Automotive & Industrial Systems Europe has recently introduced an SMD push-button switch named "Light Touch Switch", currently the thinnest switch on the market with a thickness of only 0.50mm. This small size allows the switch to meet the need for space-saving designs. The switch is water-resistant and dust-proof (compliant with IP67 level specifications), which makes it ideal for use both in indoor and outdoor applications.

Panasonic Automotive & Industrial Systems Europe has recently introduced an SMD push-button switch named

Features/Applications

Features Applications
  • SMD; footprint - 2.6x1.6mm
  • Thickness - 0.50mm
  • Operating force of 1.0N
  • Operating life - 500000 cycles
  • Rating - 20mA 15V DC
  • water-resistant and dust-proof​
  • wearable devices (smart watches, wristbands)
  • hearable devices (headphones, hearing aids)
  • healthcare devices (portable medical devices)
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE