Panasonic EZPE & EZPQ DC-Link Capacitors

EZPE and EZPQ DC-link film capacitors

Panasonic has introduced two new DC-link capacitors for power inverter and switching power supply applications. Featuring Panasonic's unique patterned metallization technology, the EZPE and EZPQ series capacitors are designed to deliver long term reliability as well as fail-safe functionality in the most demanding use cases. The patterned metallization behaves as a fuse function, disabling a segment of metallised sheet, effectively preventing the capacitor from failing in short mode.

The combination of Zinc and Aluminium, as opposed to an Aluminium-only construction (the market standard), increases resistance to humidity. Additionally, the epoxy resin used for the casing is manufactured in-house and is cast in a vacuum process enabling an even thickness and an absence of bubbles within the epoxy housing, also increasing humidity resistance.

Panasonic EZPE and EZPQ DC-link capacitors

Features/Applications

Features Applications
  • High safety (self-healing and self-protecting function built-in)
  • Long product life, high reliability
  • Low loss, low ESR
  • Flame retardant (Case and sealing resin)
  • RoHS directive compliant
  • High moisture resistance (85°C, 85%RH) - EZPQ series
  • Solar inverters
  • Wind power generation
  • Industrial power supplies
  • Inverter circuits in appliances
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE