Panasonic products and solutions

Learn more about the latest products and solutions from Panasonic.

Panasonic ECWG Series Spotlight

Display portlet menu

Panasonic

ECWFG series automotive film capacitors

The Panasonic ECWFG series offers high humidity resistance, high thermal shock resistance, and a high temperature load test.

Panasonic ET-P3M2R2HFP and ETQ-P3M100HFN series Product Spotlight

Display portlet menu

Panasonic

Power choke coil for automotive application

Panasonic introduces the ET-P3M2R2HFP and ETQ-P3M100HFN series of high frequency power choke coils for high-end applications such as noise filtering and DC-DC converters.

Panasonic introduces a special high frequency series ET-P3M2R2HFP and ETQ-P3M100HFN with power choke coils which is compliant to the requirements of high-end applications, especially for noise filtering and DC/DC converters.

Panasonic Wi-Fi Modules Spotlight

Display portlet menu

Panasonic

Wi-Fi and Wi-Fi + Bluetooth® smart modules

Panasonic Wi-Fi radio modules operate in the 2.4GHz ISM band, provide fast implementation of WLAN and Bluetooth and offer the perfect blend of reliability and performance.

Panasonic PAN93x0 Wi-Fi module

Panasonic “Gold” Capacitor - HL Series Small Size Product Spotlight

Display portlet menu

Panasonic

“Gold” Capacitor – HL Series Small Size

Panasonic announces the extension of its HL Series Electric Double Layer Capacitors (ELDCs). These ELDCs are guaranteed to maintain their capacitance and internal resistance without drifting at low temperatures.

Panasonic ECQUA Series Spotlight

Display portlet menu

Panasonic

ECQUA series automotive film capacitors

The AEC-Q200 qualified ECQUA is a technology who delivers stable capacitance level over the product lifetime and therefore guarantees a higher reliability of the application.

Panasonic EZPQ And EZPE Series Product Spotlight

Display portlet menu

Panasonic

EZPQ and EZPE DC-link capacitors

Panasonic Industry Europe has launched the EZPQ and EZPE series of DC-link capacitors for power inverter and switching power supply applications.

Panasonic Industry Europe has launched the EZPQ and EZPE series of DC-link capacitors for power inverter and switching power supply applications.

Panasonic FKS Series Aluminium Electrolytic Capacitors Product Spotlight

Display portlet menu

Panasonic

FKS series aluminum electrolytic capacitors

Panasonic has introduced the next generation FKS series, featuring a smaller case size with the same performance as larger conventional type.

Panasonic has introduced  the next generation FKS Series:  Smaller Case Size with the Same Performance as Larger Conventional Type.

Panasonic FS series Product Spotlight

Display portlet menu

Panasonic

FS Series Aluminum Electrolytic Capacators

The New FS Series features extremely high capacitance, long life and low ESR, all in a significantly smaller case size.

Panasonic PAN1760A Product Spotlight

Display portlet menu

Panasonic

PAN1760A next generation bluetooth module

The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.

Panasonic Industry Europe is presenting PAN1760A next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.

Panasonic

Bluetooth® modules

Panasonic offers a range of Bluetooth® wireless modules through Avnet Abacus, including BR/EDR technology for high data rate applications, Bluetooth® Dual Mode, and Bluetooth® Low Energy.

Panasonic PAN1761 Bluetooth® Low Energy modules

Panasonic

Grid-EYE infrared array sensor

The second generation Grid-EYE infrared array sensor from Panasonic offers improved temperature resolution and increased measuring distance.

Panasonic Grid-EYE infrared array sensor

Panasonic ECWFE Series Capacitors - Product Spotlight

Display portlet menu

Panasonic

ECWFE series capacitors

The ECWFE Series is a new range of small size metalized polypropylene film capacitors.

Panasonic SXE and SXV series OS-CON Product Spotlight

Display portlet menu

Panasonic

Conductive aluminium polymer capacitors

Panasonic introduces eight new SXE and SXV series parts that offer large capacitance value and extremely low ESR at high voltage for industrial, digitalisation, control system, noise filtering, and power supply applications.

Panasonic introduces eight NEW SXE and SXV series.

Panasonic Light Touch Switch Product Spotlight

Display portlet menu

Panasonic

Panasonic Light Touch Switch

Panasonic Automotive & Industrial Systems Europe has recently introduced an SMD push-button switch named "Light Touch Switch", currently the thinnest switch on the market with a thickness of only 0.50mm.

Panasonic EEH-ZE series Hybrid Aluminium Electrolytic Capacitors Product Spotlight

Display portlet menu

Panasonic

EEH-ZE hybrid aluminium electrolytic capacitors

Panasonic new EEH-ZE series (Type V-ZE) Hybrid Aluminium Electrolytic Capacitors are ultra-high-temperature capacitors that have an endurance of 2,000 hours at 145°C.

Panasonic Soft-PGS with low thermal resistance - Product Spotlight

Display portlet menu

Panasonic

Soft-PGS with low thermal resistance

Panasonic has launched a highly compressible Thermal Interface Material (TIM) to reduce contact thermal resistance between rough surfaces in extremely thin spaces.