Panasonic HE-S series high power relays are the industry's smallest and lowest operating power multi-contact high-capacity power relays. The HE-S series features a high-capacity resistive switching load rating of 35A at 277VAC for 50,000 cycles. The relay features a mirror contact structure (compliant with EN60947-4-1) which uses a 2 form A coupled with a 1 form B contact arrangement. The HE-S series has a normally open contact gap of 3.2mm which makes this relay VDE0126 compliant for European photovoltaic standards and it meets the 2.5kV surge breakdown voltage between contacts required to be compliant with the EN61810-1 Industry standard.
The HE-S series is also designed and intended for use by manufacturers of automobiles and associated automotive subassemblies. The relay is compact size 2 form A and 2 form A 1, form B 35A.
BUY NOW | DOWNLOAD WHITE PAPER |

Features | Applications |
---|---|
|
|