The new AQZ series High Power PhotoMOS Relays from Panasonic Electric Works combine the benefits of electromechanical relays with state-of-the-art semiconductor technology.
Depending on type, they permit reliable, non-wearing, silent switching of AC and DC loads up to 200V or 6A in a compact 4-pin SIL package (L x W x H = 21mm x 3.5mm x 12.5mm). Their typical on-resistance is a minimal 15mOhm. Typically 1mA is sufficient to actuate the LED at the input, enabling highly energy-efficient applications to be realized.
The AQZ relays are therefore ideal in control applications, such as for heating elements, motors or lamps.

The new AQZ series High Power PhotoMOS Relays from Panasonic Electric Works combine the benefits of electromechanical relays with state-of-the-art semiconductor technology.
Depending on type, they permit reliable, non-wearing, silent switching of AC and DC loads up to 200V or 6A in a compact 4-pin SIL package (L x W x H = 21mm x 3.5mm x 12.5mm). Their typical on-resistance is a minimal 15mOhm. Typically 1mA is sufficient to actuate the LED at the input, enabling highly energy-efficient applications to be realized.
The AQZ relays are therefore ideal in control applications, such as for heating elements, motors or lamps.